The SN75LVDS180D is a surface mount interface IC from Texas Instruments, featuring a data rate of 155Mbps. It operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device is packaged in a SOIC package and is available in quantities of 50. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a supply current of 12mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVDS180D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS180D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS180D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.