Quad high-speed differential drivers and receivers, part of the LVDS interface family, offer a 155Mbps data rate. This surface mountable IC operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Featuring four drivers and four receivers, it boasts a 6ns propagation delay and 6ns turn-on delay. Packaged in a 16-SOIC, this RoHS compliant component has a maximum operating temperature of 70°C.
Texas Instruments SN75LVDS31D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS31D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.