IC QUAD HI-SP DIFF DRVR 16-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS31DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
