The SN75LVDS32PWG4 is a dual LVDS transceiver from Texas Instruments, operating at a maximum data rate of 155Mbps. It features two channels and is designed to work with a 3.3V operating supply voltage. The device is packaged in a TSSOP package and is suitable for surface mount applications. The SN75LVDS32PWG4 has a maximum power dissipation of 774mW and can operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS32PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 155Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 774mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Supply Current | 18mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
No datasheet is available for this part.