
16 LINE RECEIVER, PDSO64, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-64
Texas Instruments SN75LVDS386DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS386 |
| Supply Current | 70mA |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS386DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.