
The SN75LVDS387DGGR is a 16-channel LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 3.3V and has a maximum power dissipation of 2.094W. The device is packaged in a TSSOP-64 package and is available in tape and reel packaging with 2000 units per reel. The SN75LVDS387DGGR is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN75LVDS387DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS387DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Number of Transmitters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS387DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
