The SN75LVDS388A is an 8-channel LVDS transceiver with a data rate of 630Mbps. It operates from a 3.3V supply voltage and is packaged in a TSSOP package. The device is surface mount and has a maximum operating temperature of 70°C. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Texas Instruments SN75LVDS388ADBTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.071W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS388A |
| Supply Current | 40mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
No datasheet is available for this part.