
The SN75LVDS388ADBTR is an 8-channel LVDS transceiver from Texas Instruments, operating at a maximum data rate of 630Mbps. It is designed to work with a supply voltage of 3.3V and can dissipate up to 1.071W of power. The device is packaged in a TSSOP-38 package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C and has a propagation delay of 4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVDS388ADBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS388ADBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.071W |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS388ADBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.