The SN75LVDS390DG4 is a 4-channel LVDS receiver from Texas Instruments. It operates at a maximum data rate of 630Mbps and is packaged in a SOIC package. The device is designed to function within a supply voltage range of 3V to 3.6V and has a maximum supply current of 18mA. It is rated to operate over a temperature range of 0°C to 70°C. The SN75LVDS390DG4 is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75LVDS390DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.