
The SN75LVDS390PWRG4 is a 4-channel LVDS receiver from Texas Instruments, operating at a maximum data rate of 630Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and can dissipate up to 774mW of power. The device is packaged in a TSSOP package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN75LVDS390PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS390PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS390PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
