
Quad high-speed differential driver for LVDS interfaces, supporting data rates up to 630Mbps. Features four independent driver/transmitter channels and four receiver channels within a 16-TSSOP surface-mount package. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Offers a propagation delay of 2.9ns and a turn-on delay time of 2.9ns. This lead-free, RoHS-compliant component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN75LVDS391PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS391PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS391PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
