
FlatLink™ receiver, a 4-channel interface IC, operates at a 3.3V supply voltage with a maximum data rate of 238Mbps. This lead-free component features 4 receivers and 28 drivers within a 56-TSSOP package. It offers a maximum power dissipation of 1.377W and operates across a temperature range of 0°C to 70°C. RoHS compliant and packaged in a rail/tube for 35 units.
Texas Instruments SN75LVDS82DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 238Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.377W |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 125mA |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS82DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
