
FlatLink™ Receiver 56-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments SN75LVDS82DGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS82DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 238Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.377W |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 125mA |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS82DGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
