
FlatLink™ receiver, a 4-channel interface IC, offers a 238Mbps data rate and operates at a 3.3V supply voltage. This lead-free, RoHS-compliant component features 4 receivers and 28 drivers within a 56-TSSOP package. Designed for a 0°C to 70°C operating temperature range, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN75LVDS82DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS82DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 238Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS82DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.