
LVDS transmitter for 10 to 100-MHz operation, featuring a 56-TSSOP package. This integrated circuit offers 28 drivers and 4 elements, supporting a 3V to 3.6V operating supply voltage with a nominal 3.3V. The device operates within a -10°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN75LVDS83ADGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS83ADGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.111W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.73W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83ADGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
