
LVDS transmitter with a 135Mbps data rate, featuring 28 drivers and 4 elements. This integrated circuit operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 56-pin TSSOP with dimensions of 14mm length, 6.1mm width, and 1.15mm height, it offers a maximum power dissipation of 1.73W. The component is RoHS compliant and operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75LVDS83BDGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS83BDGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 135Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83BDGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
