
28-bit LVDS transmitter/serializer and FlatLink integrated circuit operating from 3V to 3.6V, with a nominal supply voltage of 3.3V. Features 28 drivers and 4 receivers, supporting frequencies from 10 to 135 MHz. Packaged in a 56-pin TSSOP, this RoHS compliant component operates within a temperature range of -10°C to 70°C. Maximum power dissipation is 1.73W.
Sign in to ask questions about the Texas Instruments SN75LVDS83BDGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS83BDGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.111W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83BDGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
