
The SN75LVDS83CZQLR is a 4-channel LVDS transceiver with 28 receivers and an operating supply voltage of 3.3V. It is packaged in a VFBGA package and is RoHS compliant. The device operates within a temperature range of -10°C to 70°C. It is available in quantities of 1000 units per reel. The SN75LVDS83CZQLR is a lead-free product and is not radiation hardened.
Sign in to ask questions about the Texas Instruments SN75LVDS83CZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS83CZQLR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83CZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.