
FlatLink™ transmitter, a 4-driver, 28-receiver bus transceiver IC. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Features a 56-TSSOP package, lead-free and RoHS compliant construction. Maximum operating temperature is 70°C, with a nominal supply current of 110mA. Packaged on tape and reel.
Texas Instruments SN75LVDS83DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 110mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
