
The SN75LVDS84ADGGG4 is a 21-channel LVDS transceiver from Texas Instruments, packaged in a TSSOP-48 package. It operates within a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The device has a nominal supply current of 35mA and a power dissipation of 1.637W. It is RoHS compliant and lead free, and is packaged in a rail/Tube format with 40 units per package.
Sign in to ask questions about the Texas Instruments SN75LVDS84ADGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS84ADGGG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 35mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS84ADGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.