
FlatLink™ Transmitter 48-TSSOP 0 to 70
Texas Instruments SN75LVDS84DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.2ns |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS84DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
