The SN75LVDS86ADGG is a 21-channel, 3-element bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device dissipates a maximum of 1.637W of power and is available in a TSSOP-48 package. The SN75LVDS86ADGG is compliant with RoHS regulations and is packaged in a rail/Tube format with 40 units per package.
Texas Instruments SN75LVDS86ADGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.637W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 68mA |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS86ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
