The SN75LVDS86ADGGRG4 is a 21-channel LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a nominal supply current of 68mA and an operating supply voltage of 3.3V. This device is packaged in a lead-free TSSOP-48 package and is compliant with RoHS regulations. The transceiver is suitable for use in applications where high-speed data transfer is required, and it is not radiation hardened.
Sign in to ask questions about the Texas Instruments SN75LVDS86ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS86ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 68mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.637W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS86ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
