
The SN75LVDS86DGG is a 21-channel LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V and can handle a maximum power dissipation of 1.316W. The device is packaged in a TSSOP-48 package and is compliant with RoHS regulations. It has a data rate of 178.5Kbps and a propagation delay of 8.7ns.
Sign in to ask questions about the Texas Instruments SN75LVDS86DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS86DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 178.5Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.316W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.316W |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 100mA |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS86DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
