The SN75LVDS86DGGG4 is a 21-channel LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a nominal supply current of 100mA and a maximum supply voltage of 3.6V. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It has a propagation delay of 8.7ns and a turn-on delay time of 8.7ns, making it suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments SN75LVDS86DGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS86DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 178.5Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 100mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.316W |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS86DGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.