
The SN75LVDS86DGGR is a 21-channel LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V and can dissipate up to 1.316W of power. The device is packaged in a TSSOP-48 package and is compliant with RoHS regulations. It is not radiation hardened and has a propagation delay of 8.7ns.
Texas Instruments SN75LVDS86DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 178.5Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.316W |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.007076oz |
| RoHS | Compliant |
No datasheet is available for this part.
