
The SN75LVDS88BPFD is a single-channel LVDS receiver from Texas Instruments, packaged in a 100-pin HTQFP package for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a nominal supply current of 250mA. This device is RoHS compliant and is available in a tray packaging format with 90 units per package.
Sign in to ask questions about the Texas Instruments SN75LVDS88BPFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS88BPFD technical specifications.
| Package/Case | HTQFP |
| Input | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS88BPFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
