
IC TFT TIMING CONTROL 100-HTQFP
Texas Instruments SN75LVDS88BPFDG4 technical specifications.
| Package/Case | HTQFP |
| Input | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.
