The SN75LVDS9637 is a dual LVDS transceiver with a data rate of 155Mbps. It is available in a SOIC-8 package and operates at a supply voltage of 3.3V. The device is suitable for surface mount applications and has a maximum power dissipation of 950mW. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75LVDS9637DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS9637DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS9637 |
| Supply Current | 10mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS9637DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.