The SN75LVDS9637DR is a dual LVDS transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 950mW. The device is available in a surface-mount SOIC package and is RoHS compliant. It can handle an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V.
Texas Instruments SN75LVDS9637DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
No datasheet is available for this part.
