The SN75LVDS9638 is a dual LVDS transceiver with a data rate of 155Mbps. It is packaged in a VSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The SN75LVDS9638 is RoHS compliant and contains lead, making it suitable for certain applications. It dissipates a maximum of 425mW of power and has a propagation delay of 6ns.
Texas Instruments SN75LVDS9638DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 425mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS9638 |
| Supply Current | 13mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
No datasheet is available for this part.