The SN75LVDT1422PAGG4 is a 14-channel LVDT interface IC from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a maximum power dissipation of 455.8mW and a maximum supply voltage of 3.6V. The device is packaged in a lead-free TQFP and is RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments SN75LVDT1422PAGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT1422PAGG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 175Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 455.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 14 |
| Number of Elements | 2 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Number of Receivers | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 455.8mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75LVDT |
| Turn-On Delay Time | 9ns |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT1422PAGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
