
The SN75LVDT1422PAGR is a 14-channel LVDT interface IC from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a maximum power dissipation of 455.8mW and a maximum supply voltage of 3.6V. This device is packaged in a TQFP-64 package and is available in a tape and reel packaging format. The IC is RoHS compliant and is part of the 75LVDT series.
Sign in to ask questions about the Texas Instruments SN75LVDT1422PAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT1422PAGR technical specifications.
| Package/Case | TQFP |
| Data Rate | 175Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 455.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 14 |
| Number of Elements | 2 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Number of Receivers | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 455.8mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75LVDT |
| Turn-On Delay Time | 9ns |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT1422PAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
