16-channel LVDS receiver, 630Mbps data rate, 4ns propagation delay, and 4ns turn-on delay. Features ESD protection and operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Surface mountable in a 64-TSSOP package, this RoHS compliant component offers a flow-through pinout and a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN75LVDT386DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT386DGG technical specifications.
| Package/Case | TSSOP |
| Current Rating | 70mA |
| Data Rate | 630Mbps |
| ESD Protection | Yes |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.009263oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT386DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
