
The SN75LVDT386DGGR is a 16-channel receiver IC with a data rate of 630Mbps, operating on a 3.3V supply voltage. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It has a propagation delay of 4ns and a power dissipation of 2.094W.
Sign in to ask questions about the Texas Instruments SN75LVDT386DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT386DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT386DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
