The SN75LVDT388ADBTR is an 8-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 630Mbps. It is designed to work with a supply voltage of 3.3V and is packaged in a TSSOP-38 package. The device is RoHS compliant and has a maximum power dissipation of 1.071W. It can operate within a temperature range of 0°C to 70°C and has a propagation delay of 4ns.
Sign in to ask questions about the Texas Instruments SN75LVDT388ADBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT388ADBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.071W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT388ADBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
