
Quad LVDS receiver, surface mount, 16-SOIC package. Features a 630Mbps data rate and 4ns propagation delay. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Supports 4 LVDS receiver channels with a maximum output current of 8mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN75LVDT390D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT390D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Height | 1.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4ns |
| Weight | 0.005471oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT390D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
