The SN75LVDT390PW is a 4-channel LVDT receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a data rate of 630Mbps and a propagation delay of 4ns.
Sign in to ask questions about the Texas Instruments SN75LVDT390PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT390PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT390PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
