
The SN75LVDT390PWR is a 4-channel LVDS receiver IC with a data rate of 630Mbps and an operating supply voltage of 3.3V. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The SN75LVDT390PWR has a maximum power dissipation of 774mW and a propagation delay of 4ns.
Sign in to ask questions about the Texas Instruments SN75LVDT390PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDT390PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT390PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
