4-channel, 16-Gbps linear redriver designed for high-speed signal integrity. Features four independent channels, each capable of 16 Gbps operation. Housed in a 40-terminal, QUAD-positioned WQFN package with dimensions of 4mm width and 6mm length. Operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range from 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVPE4410RNQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75LVPE4410RNQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.