The SN75LVPE4410RNQT is a commercial temperature IC with 4 channels, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V. It has a maximum operating temperature of 70C and a minimum operating temperature of 0C. The device is packaged in a 40-pin quad package with a width of 4mm and a length of 6mm. It is designed for commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75LVPE4410RNQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N40 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75LVPE4410RNQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.