The SN75LVPE801DRFT is a single-channel switch from Texas Instruments with a maximum operating temperature of 85°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SON package with dimensions of 2mm in width and 2mm in length. It operates within a supply voltage range of 3V to 3.6V. The switch has a single function and is rated for use in other temperature grades.
Sign in to ask questions about the Texas Instruments SN75LVPE801DRFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVPE801DRFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75LVPE801DRFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.