The SN75LVPE802RTJT is a dual 2-channel quad-switch from Texas Instruments, operating within a temperature range of 0 to 85°C. It features a QFN-20 package type and adheres to the AEC-Q100 screening level. This device has 20 terminals and is designed for use in a quad terminal position.
Sign in to ask questions about the Texas Instruments SN75LVPE802RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVPE802RTJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75LVPE802RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.