
The SN761633RTAR IC is a specialized telecom IC with an I2C interface, operating within a temperature range of -20°C to 85°C. It has a maximum supply voltage of 4V and a minimum supply voltage of 2.5V. The device consumes 34.5mW of power and has a supply current of 24mA. It is RoHS compliant and packaged in a QFN package.
Texas Instruments SN761633RTAR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 11.5mA |
| Current - Transmitting | 13mA |
| Frequency | 108MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.5V |
| Output Power (dBm) | -7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 34.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN761633 |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761633RTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.