Texas Instruments SN761634RTWR technical specifications.
| Lead Free | Contains Lead |
| Max Frequency | 108MHz |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.5V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Operating Frequency | 150 MHz to 217 MHz |
| Operating Supply Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 36mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN761634 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761634RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
