
AGC Amplifier 8-VSSOP -20 to 85
Sign in to ask questions about the Texas Instruments SN761643DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761643DGKR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761643DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.