
The SN761662DBTR is a RF tuner IC from Texas Instruments, packaged in a TSSOP-38 package. It operates over a frequency range of 44MHz to 863MHz and has a power consumption of 435mW. The device is RoHS compliant and is suitable for surface mount applications. It can withstand operating temperatures between -20°C and 85°C, and has a noise figure of 12dB.
Sign in to ask questions about the Texas Instruments SN761662DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761662DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 863MHz |
| Min Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 435mW |
| RoHS Compliant | Yes |
| Series | SN761662 |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761662DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
