The SN761663DGK is a single supply op-amp with a bandwidth of 44MHz and a maximum power dissipation of 115mW. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a VSSOP package and is mounted on the surface. It is RoHS compliant and available in a quantity of 100 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN761663DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761663DGK technical specifications.
| Bandwidth | 44MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN761663 |
| Supply Current | 23mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761663DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.