AGC Amplifier for TV Tuner 8-VSSOP -20 to 85
Sign in to ask questions about the Texas Instruments SN761663DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761663DGKG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761663DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.