
The SN761663DGKR is a single-supply operational amplifier with a bandwidth of 44MHz. It operates within a temperature range of -20°C to 85°C and is available in a VSSOP-8 package. This device is RoHS compliant and has a maximum power dissipation of 115mW. The SN761663DGKR is suitable for surface mount applications and has a supply current of 23mA.
Sign in to ask questions about the Texas Instruments SN761663DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN761663DGKR technical specifications.
| Bandwidth | 44MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN761663 |
| Supply Current | 23mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761663DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
